+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5894

Diode: rectifying; 100V; 16A; cathode to stud; DO4; 10-32 NF-2A


Manufacturer: NTE Electronics

Manufacturer part number:
NTE5894
TME Symbol:
NTE5894

Specification

Manufacturer
NTE Electronics
Type of diode
rectifying
Max. off-state voltage
0.1kV
Load current
16A
Semiconductor structure
cathode to stud
Case
DO4
Fastening thread
10-32 NF-2A
Mounting
screw type
Max. forward voltage
1.23V
Max. load current
25A
Max. forward impulse current
295A
Gross weight10.01 g
Certificates
See other products in this category: Stud mounting universal diodes NTE Electronics,
*
NTE5894
24 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.12 EURGross price for quantities from 1 pcs - 6.12 EUR
Net price for quantities from 3 pcs - 5.50 EURGross price for quantities from 3 pcs - 5.50 EUR
Net price for quantities from 10 pcs - 4.86 EURGross price for quantities from 10 pcs - 4.86 EUR
Net price for quantities from 25 pcs - 4.37 EURGross price for quantities from 25 pcs - 4.37 EUR