+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14021

Wire; OZ-BL; OZ; 4x1.5mm2; unshielded; 300V,500V; Cu; stranded; blue


Manufacturer: HELU

Manufacturer part number:
14021
TME Symbol:
OZ-BL4X1.5

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
OZ-BL
Kind of cable
OZ
Cable structure
4x1.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
4
Core section
1.5mm2
Core marking
black, numbered
Insulation colour
blue
Cable external diameter
7.6mm
Kind of material
intrinsic safety, no flame propagation
Operating temperature
-15...80°C
Resistance to
most of chemical compounds, most of oils
Earth core
none
CPR standard
Eca
Cable application
potentially explosive areas
Gross weight106.9 g
Certificates
EAN code4060892010446

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
14021
0 in TME stock
Net price for quantities from 1 m - 3.16 EURGross price for quantities from 1 m - 3.16 EUR
Net price for quantities from 10 m - 2.85 EURGross price for quantities from 10 m - 2.85 EUR
Net price for quantities from 25 m - 2.41 EURGross price for quantities from 25 m - 2.41 EUR
Net price for quantities from 50 m - 2.15 EURGross price for quantities from 50 m - 2.15 EUR
Net price for quantities from 100 m - 1.90 EURGross price for quantities from 100 m - 1.90 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m