+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10044

Wire; OZ-500; OZ; 12x0.75mm2; unshielded; 300V,500V; Cu; stranded


Manufacturer: HELU

Manufacturer part number:
10044
TME Symbol:
OZ500/12X0.75

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
OZ-500
Kind of cable
OZ
Cable structure
12x0.75mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
12
Core section
0.75mm2
Core marking
black, numbered
Insulation colour
grey
Cable external diameter
10.1mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Earth core
none
CPR standard
Eca
Cable application
  • assembly line tools
  • control for machines
  • machine terminals
  • production line tools
Gross weight175 g
Certificates
EAN code4060892001628

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
10044
16 in TME stock
Net price for quantities from 1 m - 4.66 EURGross price for quantities from 1 m - 4.66 EUR
Net price for quantities from 10 m - 4.14 EURGross price for quantities from 10 m - 4.14 EUR
Net price for quantities from 25 m - 3.56 EURGross price for quantities from 25 m - 3.56 EUR
Net price for quantities from 50 m - 3.15 EURGross price for quantities from 50 m - 3.15 EUR
Net price for quantities from 100 m - 2.81 EURGross price for quantities from 100 m - 2.81 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 200 m