+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10090

Wire; OZ-500; OZ; 2x1.5mm2; unshielded; 300V,500V; Cu; stranded


Manufacturer: HELU

Manufacturer part number:
10090
TME Symbol:
OZ500/2X1.5

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
OZ-500
Kind of cable
OZ
Cable structure
2x1.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core section
1.5mm2
Core marking
black, numbered
Insulation colour
grey
Cable external diameter
6.4mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Earth core
none
CPR standard
Eca
Cable application
  • assembly line tools
  • control for machines
  • machine terminals
  • production line tools
Gross weight74.4 g
Certificates
EAN code4060892002083

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
10090
461 in TME stock
Net price for quantities from 1 m - 1.73 USDGross price for quantities from 1 m - 1.73 USD
Net price for quantities from 10 m - 1.52 USDGross price for quantities from 10 m - 1.52 USD
Net price for quantities from 25 m - 1.31 USDGross price for quantities from 25 m - 1.31 USD
Net price for quantities from 50 m - 1.18 USDGross price for quantities from 50 m - 1.18 USD
Net price for quantities from 100 m - 1.03 USDGross price for quantities from 100 m - 1.03 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.