+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10064

Wire; OZ-500; OZ; 4x1mm2; unshielded; 300V,500V; Cu; stranded; grey

Manufacturer: HELU

Manufacturer part number:
10064
TME Symbol:
OZ500/4X1

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
OZ-500
Kind of cable
OZ
Cable structure
4x1mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
4
Core section
1mm2
Core marking
black, numbered
Insulation colour
grey
Cable external diameter
6.7mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Earth core
none
CPR standard
Eca
Cable application
  • assembly line tools
  • control for machines
  • machine terminals
  • production line tools
Gross weight80.215 g
Certificates
EAN code4060892001826

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
10064
19 in TME stock
Net price for quantities from 1 m - 1.87 EURGross price for quantities from 1 m - 1.87 EUR
Net price for quantities from 10 m - 1.64 EURGross price for quantities from 10 m - 1.64 EUR
Net price for quantities from 25 m - 1.42 EURGross price for quantities from 25 m - 1.42 EUR
Net price for quantities from 50 m - 1.27 EURGross price for quantities from 50 m - 1.27 EUR
Net price for quantities from 100 m - 1.12 EURGross price for quantities from 100 m - 1.12 EUR
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m