+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

P023002DB3SC

LED; RGB; IP66; 360°; Ø23mm; Controller: UCS1903; 12VDC


Manufacturer: IPIXEL LED

Manufacturer part number:
P023002DB3SC
TME Symbol:
P023002DB3SC

Specification

Manufacturer
IPIXEL LED
Type of optoelectronic module
LED
LED colour
RGB
IP rating
IP66
Viewing angle
360°
Dimensions
Ø23mm
Kind of controller
UCS1903
Operating voltage
12V DC
LEDs' features
programmable
Number of modules
26
Gross weight9.969 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light sources - LED modules IPIXEL LED,
*
P023002DB3SC
26 in TME stock
No. of pieces (Multiple of: 26)
Minimum order quantity: 26.
Multiple of: 26.
Net price for quantities from 26 pcs - 1.47 EURGross price for quantities from 26 pcs - 1.47 EUR
Net price for quantities from 104 pcs - 1.37 EURGross price for quantities from 104 pcs - 1.37 EUR
Net price for quantities from 260 pcs - 1.27 EURGross price for quantities from 260 pcs - 1.27 EUR
Packaging method by the manufacturer:
Bag = 26 pcsBag = 52 pcs