+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P1405

Connector: IDC; socket; male; PIN: 5; P1400; straight; THT; 2.54mm


Manufacturer: TOMIC

Manufacturer part number:
P1405
TME Symbol:
P1405

Specification

Manufacturer
TOMIC
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
5
Manufacturer series
P1400
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
1x5
Contact plating
tinned
Leads
front
Gross weight1.25 g
Certificates
See other products in this category: IDC connectors TOMIC,
See other products from this series.:
*
P1405
0 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Net price for quantities from 200 pcs - 0.42 EURGross price for quantities from 200 pcs - 0.42 EUR