+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P2-4904

Counter: electromechanical; mechanical indicator; pulses; 9999


Manufacturer: TRUMETER

Manufacturer part number:
P2-4904
TME Symbol:
P2-4904

Specification

Manufacturer
TRUMETER
Type of counter
electromechanical
Kind of display used
mechanical indicator
Type of counted signal
pulses
Counting range
9999
Resetting method
manual
Kind of input 1
voltage
Max IN1 counting frequency
10Hz
Operating temperature
-25...60°C
Body dimensions
45.7x45.7x64.8mm
Display height 1
4mm
Mounting hole dimensions
37.1x25.7mm
Mounting
on panel
Kind of counter
progressive
Supply voltage
  • 100...120V AC
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Impulse Counters TRUMETER,
*
P2-4904
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 50.30 EURGross price for quantities from 1 pcs - 50.30 EUR
Net price for quantities from 5 pcs - 47.16 EURGross price for quantities from 5 pcs - 47.16 EUR
Net price for quantities from 25 pcs - 45.27 EURGross price for quantities from 25 pcs - 45.27 EUR