+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P240

Tester: voltage; 2mA; 240VDC


Manufacturer: AIM-TTI

Manufacturer part number:
P240
TME Symbol:
P240

Specification

Manufacturer
AIM-TTI
Type of tester
voltage
Current rating
2mA
Operating voltage
240V DC
Gross weight100 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers AIM-TTI,
*
P240
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 85.37 EURGross price for quantities from 1 pcs - 85.37 EUR