+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

166-25704

Mounting holder; polyamide; HelaGuard; black; UL94V-2; Size: 34


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-25704
TME Symbol:
PACC34

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
mounting holder
Material
polyamide
Manufacturer series
HelaGuard
Colour
black
Flammability rating
UL94V-2
Conduit size
34
Operating temperature
-50...135°C
Gross weight10.8 g
Certificates
EAN code4031026305820
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-25704
22 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.21 USDGross price for quantities from 1 pcs - 3.21 USD
Net price for quantities from 5 pcs - 2.89 USDGross price for quantities from 5 pcs - 2.89 USD
Net price for quantities from 10 pcs - 2.58 USDGross price for quantities from 10 pcs - 2.58 USD
Packaging method by the manufacturer:
Bag = 10 pcs