+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PB-2B-DC-2-B

Switch: push-button; Pos: 2; DPST; 20A/14VDC; black; Illumin: none


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
PB-2B-DC-2-B
TME Symbol:
PB-2B-DC-2-B

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
DPST
DC contacts rating @R
20A / 14V DC
Actuator colour
black
Illumination
none
Leads
connectors
Leads dimensions
4.8x0.8mm
Manufacturer series
PB
Max. contact resistance:
50mΩ
Switching method
OFF-(ON)
Mounting
on panel
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Contact material
copper alloy
Body colour
black
Button shape
round
IP rating
IP65
Flammability rating
UL94V-2
Operating temperature
-25...85°C
Gross weight7.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches SWITCH COMPONENTS,
See other products from this series.:
*
PB-2B-DC-2-B
41 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.97 EURGross price for quantities from 1 pcs - 4.97 EUR
Net price for quantities from 25 pcs - 4.43 EURGross price for quantities from 25 pcs - 4.43 EUR
Net price for quantities from 50 pcs - 4.15 EURGross price for quantities from 50 pcs - 4.15 EUR
Net price for quantities from 100 pcs - 3.87 EURGross price for quantities from 100 pcs - 3.87 EUR