+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC722A

Connector: DC supply; socket; male; 5A; 12V; for panel mounting


Manufacturer: SWITCHCRAFT

Manufacturer part number:
PC722A
TME Symbol:
PC722A

Specification

Manufacturer
SWITCHCRAFT
Type of connector
DC supply
Connector
socket
Kind of connector
male
Current rating
5A
Rated voltage
12V
Mechanical mounting
for panel mounting
Electrical mounting
THT
Locking system
threaded joint
Contact size
5.5/2.1mm
Plug outside diameter
5.5mm
Plug inside diameter
2.1mm
Gross weight3.2 g
Certificates
See other products in this category: DC power connectors SWITCHCRAFT,
*
PC722A
26 in TME stock
Net price for quantities from 1 pcs - 3.72 GBPGross price for quantities from 1 pcs - 3.72 GBP
Net price for quantities from 5 pcs - 3.39 GBPGross price for quantities from 5 pcs - 3.39 GBP
Net price for quantities from 10 pcs - 3.30 GBPGross price for quantities from 10 pcs - 3.30 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 100 pcs