+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-770

Infrared thermometer; LCD 1,5"; -50÷400°C; Accur.(IR): ±2°C; IP20


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-770
TME Symbol:
PCE-770

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
infrared thermometer
Kind of display used
LCD 1,5"
Non-contact temperature measuring range
-50...400°C
Non-contact temperature measuring accuracy
±2°C
Non-contact temperature measuring resolution
0.1°C
Optical resolution
12:1
Emissivity value
0,1...1
Response time
<0.5s
Measuring unit
°C, °F
Dimensions
150x80x45mm
IP rating
IP20
Operating temperature
max. 40°C
Storage temperature
-10...60°C
Standard equipment
user's manual
Laser class
2
Illumination
yes
Power supply
  • battery AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • HOLD function
  • optical alarm
Battery/ rechargeable battery
  • battery AAA 1,5V x2
Gross weight170 g
See other products in this category: Pirometers PCE INSTRUMENTS,
*
PCE-770
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 34.16 USDGross price for quantities from 1 pcs - 34.16 USD