+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-PI1

Tester: phase sequence; LCD; IP40; Temp: max.40°C; 130x32x69mm


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-PI1
TME Symbol:
PCE-PI1

Specification

Manufacturer
PCE INSTRUMENTS
Type of tester
phase sequence
Kind of display used
LCD
IP rating
IP40
Conform to the norm
CAT III 600V
Measurement
AC voltage, frequency, phase sequence
Operating temperature
max. 40°C
Dimensions
130x32x69mm
Storage temperature
max 40°C
AC voltage measuring range
40...690V
Standard equipment
  • 3 crocodile clips
  • test lead x3
  • user's manual
Gross weight494 g
See other products in this category: Phase Sequence Indicators PCE INSTRUMENTS,
*
PCE-PI1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 78.31 EURGross price for quantities from 1 pcs - 78.31 EUR