+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-31802

End insert; brass; HelaGuard PCS-EI; IP65; 16 socket; nickel


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31802
TME Symbol:
PCS16-EI-NPB-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
end insert
Material
brass
Manufacturer series
HelaGuard PCS-EI
IP rating
IP65
Mechanical connection
16 socket
Plating material
nickel
Conduit size
16
Operating temperature
-100...300°C
Gross weight7 g
Certificates
EAN code4031026307749
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-31802
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.70 USDGross price for quantities from 1 pcs - 3.70 USD
Net price for quantities from 10 pcs - 3.30 USDGross price for quantities from 10 pcs - 3.30 USD
Net price for quantities from 50 pcs - 2.97 USDGross price for quantities from 50 pcs - 2.97 USD