+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-31803

End insert; brass; HelaGuard PCS-EI; IP65; 20 socket; nickel


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31803
TME Symbol:
PCS20-EI-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
end insert
Material
brass
Manufacturer series
HelaGuard PCS-EI
IP rating
IP65
Mechanical connection
20 socket
Plating material
nickel
Conduit size
20
Operating temperature
-100...300°C
Gross weight9 g
Certificates
EAN code4031026307756
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-31803
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.73 EURGross price for quantities from 1 pcs - 3.73 EUR
Net price for quantities from 10 pcs - 3.32 EURGross price for quantities from 10 pcs - 3.32 EUR
Net price for quantities from 50 pcs - 3.02 EURGross price for quantities from 50 pcs - 3.02 EUR