+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 12.07.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | protective tube | |
Conduit size | 63 | |
Material | galvanised steel | |
Colour | black | |
Version | flexible | |
Resistance to | mechanical stesses, most of acids, most of chemical compounds | |
Internal diameter | 57.5mm | |
Plating material | PVC | |
Bending radius | 115mm | |
IP rating | IP66 | |
Package contents | 10m | |
Operating temperature | -15...70°C |