+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

166-31208

Straight terminal connector; brass; HelaGuard PCS-EI; IP65


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31208
TME Symbol:
PCS63-PC-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Material
brass
Manufacturer series
HelaGuard PCS-EI
IP rating
IP65
Mechanical connection
63 socket
Plating material
nickel
Conduit size
63
Operating temperature
-50...135°C
Gross weight270 g
Certificates
EAN code4031026307381
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-31208
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.74 EURGross price for quantities from 1 pcs - 34.74 EUR
Net price for quantities from 2 pcs - 30.88 EURGross price for quantities from 2 pcs - 30.88 EUR
Net price for quantities from 4 pcs - 27.99 EURGross price for quantities from 4 pcs - 27.99 EUR