+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-31019

Straight terminal connector; Thread: metric,non-swivel,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31019
TME Symbol:
PCS75-FM-M75-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard PCS
IP rating
IP54
Mechanical connection
75 socket / M75
Plating material
nickel
Conduit size
75
Operating temperature
-100...300°C
Gross weight550 g
Certificates
EAN code4031026307107
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-31019
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 134.56 EURGross price for quantities from 1 pcs - 134.56 EUR
Net price for quantities from 2 pcs - 120.95 EURGross price for quantities from 2 pcs - 120.95 EUR
Net price for quantities from 4 pcs - 109.61 EURGross price for quantities from 4 pcs - 109.61 EUR