+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-33603

Protective tube; Size: 25; copper,galvanised steel; Øint: 21.1mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-33603
TME Symbol:
PCSB25-GS/PVC-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
25
Material
copper, galvanised steel
Internal diameter
21.1mm
Plating material
PVC
Bending radius
55mm
Package contents
25m
Operating temperature
-15...70°C
Gross weight500 g
Certificates
EAN code4031026308593
See other products in this category: Protective tubes HELLERMANNTYTON,
*
166-33603
0 in TME stock
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 m - 23.19 USDGross price for quantities from 25 m - 23.19 USD
Net price for quantities from 50 m - 20.73 USDGross price for quantities from 50 m - 20.73 USD
Net price for quantities from 100 m - 18.92 USDGross price for quantities from 100 m - 18.92 USD