+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SWITCH COMPONENTS | |
Type of switch | vandal resistant | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | DPDT | |
DC contacts rating @R | 10A / 14V DC | |
IP rating | IP67 | |
Switching method | ON-ON | |
Manufacturer series | PD | |
Illumination | LED, ring | |
Backlight colour | green | |
Illumination voltage | 12V DC | |
Leads | connectors | |
Leads dimensions | 2.8x0.5mm | |
Max. contact resistance: | 50mΩ | |
Button shape | round | |
Body colour | silver | |
Actuator colour | silver | |
Min. insulation resistance | 0.1GΩ | |
Mounting | on panel | |
Flammability rating | UL94V-2 | |
Operating temperature | -20...70°C |