+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD-2D-DC-9-UL

Switch: vandal resistant; Pos: 2; DPDT; 10A/14VDC; IP67; ON-ON; PD

Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
PD-2D-DC-9-UL
TME Symbol:
PD-2D-DC-9-UL

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
vandal resistant
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
10A / 14V DC
IP rating
IP67
Switching method
ON-ON
Manufacturer series
PD
Illumination
LED, ring
Backlight colour
amber
Illumination voltage
12V DC
Leads
connectors
Leads dimensions
2.8x0.5mm
Max. contact resistance:
50mΩ
Button shape
round
Body colour
silver
Actuator colour
silver
Min. insulation resistance
0.1GΩ
Mounting
on panel
Flammability rating
UL94V-2
Operating temperature
-20...70°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches SWITCH COMPONENTS,
See other products from this series.:
*
PD-2D-DC-9-UL
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order