+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PDU12A01

Plug socket strip: protective; Sockets: 12; 230VAC; black; 1.8m


Manufacturer: LOGILINK

Manufacturer part number:
PDU12A01
TME Symbol:
PDU12A01

Specification

Manufacturer
LOGILINK
Type of plug socket strip
protective
Number of sockets
12
Max. operating voltage
230V AC
Colour
black
Power lead length
1.8m
Overvoltege protection plug socket strip features
mounting bracket for mounting in 19" rack
IP rating
IP20
Kind of output connector
IEC C13
Gross weight800 g
Certificates
EAN code4052792081619
See other products in this category: Socket Strips LOGILINK,
*
PDU12A01
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.57 EURGross price for quantities from 1 pcs - 26.57 EUR
Net price for quantities from 5 pcs - 24.74 EURGross price for quantities from 5 pcs - 24.74 EUR
Net price for quantities from 10 pcs - 22.91 EURGross price for quantities from 10 pcs - 22.91 EUR