+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PDU1601

Plug socket strip: supply; Sockets: 16; 230VAC; 16A; black; 2m; IP20


Manufacturer: LOGILINK

Manufacturer part number:
PDU1601
TME Symbol:
PDU1601

Specification

Manufacturer
LOGILINK
Type of plug socket strip
supply
Number of sockets
16
Max. operating voltage
230V AC
Max. operating current
16A
Colour
black
Power lead length
2m
IP rating
IP20
Overvoltege protection plug socket strip features
  • mounting bracket for mounting in 19" rack
  • overvoltage protection
  • Schuko sockets type
Gross weight1.4337 kg
Certificates
EAN code4052792072617
See other products in this category: Socket Strips LOGILINK,
*
PDU1601
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 40.18 EURGross price for quantities from 1 pcs - 40.18 EUR
Net price for quantities from 5 pcs - 37.50 EURGross price for quantities from 5 pcs - 37.50 EUR
Net price for quantities from 10 pcs - 34.82 EURGross price for quantities from 10 pcs - 34.82 EUR