+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PDU4B01

Plug socket strip: supply; Sockets: 4; 230VAC; 16A; black; 2m; IP20


Manufacturer: LOGILINK

Manufacturer part number:
PDU4B01
TME Symbol:
PDU4B01

Specification

Manufacturer
LOGILINK
Type of plug socket strip
supply
Number of sockets
4
Max. operating voltage
230V AC
Max. operating current
16A
Colour
black
Power lead length
2m
IP rating
IP20
Overvoltege protection plug socket strip features
  • child protection
  • mounting bracket for mounting in 10" rack
  • Schuko sockets type
Gross weight691 g
Certificates
EAN code4052792046601
See other products in this category: Socket Strips LOGILINK,
*
PDU4B01
45 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.16 EURGross price for quantities from 1 pcs - 17.16 EUR
Net price for quantities from 20 pcs - 16.01 EURGross price for quantities from 20 pcs - 16.01 EUR
Net price for quantities from 40 pcs - 14.87 EURGross price for quantities from 40 pcs - 14.87 EUR
Packaging method by the manufacturer:
Cardboard = 10 pcs