+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PDU6C02

Plug socket strip: supply; Sockets: 6; 230VAC; 16A; black; 2m; IP20


Manufacturer: LOGILINK

Manufacturer part number:
PDU6C02
TME Symbol:
PDU6C02

Specification

Manufacturer
LOGILINK
Type of plug socket strip
supply
Number of sockets
6
Max. operating voltage
230V AC
Max. operating current
16A
Colour
black
Power lead length
2m
IP rating
IP20
Overvoltege protection plug socket strip features
  • automatic fuse
  • child protection
  • Schuko sockets type
Gross weight1.0788 kg
Certificates
EAN code4052792068672
See other products in this category: Socket Strips LOGILINK,
*
PDU6C02
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 38.99 USDGross price for quantities from 1 pcs - 38.99 USD
Net price for quantities from 10 pcs - 36.40 USDGross price for quantities from 10 pcs - 36.40 USD
Net price for quantities from 20 pcs - 33.80 USDGross price for quantities from 20 pcs - 33.80 USD