+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PDU7C01

Plug socket strip: protective; Sockets: 7; 250VAC; 16A; black; 2m


Manufacturer: LOGILINK

Manufacturer part number:
PDU7C01
TME Symbol:
PDU7C01

Specification

Manufacturer
LOGILINK
Type of plug socket strip
protective
Number of sockets
7
Max. operating voltage
250V AC
Max. operating current
16A
Colour
black
Power lead length
2m
Overvoltege protection plug socket strip features
  • 1-polar switch
  • mounting bracket for mounting in 19" rack
  • overvoltage protection
  • Schuko sockets type
Gross weight938.7 g
Certificates
EAN code4052792046595
See other products in this category: Socket Strips LOGILINK,
*
PDU7C01
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.78 EURGross price for quantities from 1 pcs - 23.78 EUR
Net price for quantities from 5 pcs - 22.19 EURGross price for quantities from 5 pcs - 22.19 EUR
Net price for quantities from 10 pcs - 20.61 EURGross price for quantities from 10 pcs - 20.61 EUR