+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PDU7C02

Plug socket strip: protective; Sockets: 7; 230VAC; 16A; black; 2m


Manufacturer: LOGILINK

Manufacturer part number:
PDU7C02
TME Symbol:
PDU7C02

Specification

Manufacturer
LOGILINK
Type of plug socket strip
protective
Number of sockets
7
Max. operating voltage
230V AC
Max. operating current
16A
Colour
black
Power lead length
2m
IP rating
IP20
Overvoltege protection plug socket strip features
  • mounting bracket for mounting in 19" rack
  • Schuko sockets type
Gross weight945.2 g
Certificates
EAN code4052792068733
See other products in this category: Socket Strips LOGILINK,
*
PDU7C02
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 35.14 USDGross price for quantities from 1 pcs - 35.14 USD
Net price for quantities from 10 pcs - 32.80 USDGross price for quantities from 10 pcs - 32.80 USD
Net price for quantities from 20 pcs - 30.45 USDGross price for quantities from 20 pcs - 30.45 USD