+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PDU8C01

Plug socket strip: supply; Sockets: 8; 230VAC; 16A; black; 2m; IP20


Manufacturer: LOGILINK

Manufacturer part number:
PDU8C01
TME Symbol:
PDU8C01

Specification

Manufacturer
LOGILINK
Type of plug socket strip
supply
Number of sockets
8
Max. operating voltage
230V AC
Max. operating current
16A
Colour
black
Power lead length
2m
IP rating
IP20
Overvoltege protection plug socket strip features
  • 1-polar switch
  • Schuko sockets type
Gross weight933.4 g
Certificates
EAN code4052792026740
See other products in this category: Socket Strips LOGILINK,
*
PDU8C01
122 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.86 EURGross price for quantities from 1 pcs - 21.86 EUR
Net price for quantities from 5 pcs - 20.40 EURGross price for quantities from 5 pcs - 20.40 EUR
Net price for quantities from 10 pcs - 18.95 EURGross price for quantities from 10 pcs - 18.95 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs