+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PDU8P01

Plug socket strip: supply; Sockets: 8; 240VAC; 16A; black


Manufacturer: LOGILINK

Manufacturer part number:
PDU8P01
TME Symbol:
PDU8P01

Specification

Manufacturer
LOGILINK
Type of plug socket strip
supply
Number of sockets
8
Max. operating voltage
240V AC
Max. operating current
16A
Colour
black
Kind of output connector
IEC C13
Kind of input connector
IEC C20
Overvoltege protection plug socket strip features
  • built-in temperature and humidity sensor
  • LED indication
  • mounting bracket for mounting in 19" rack
Gross weight2.4755 kg
Certificates
EAN code4052792046427
See other products in this category: Socket Strips LOGILINK,
*
PDU8P01
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 225.24 EURGross price for quantities from 1 pcs - 225.24 EUR
Net price for quantities from 5 pcs - 210.22 EURGross price for quantities from 5 pcs - 210.22 EUR
Net price for quantities from 10 pcs - 195.20 EURGross price for quantities from 10 pcs - 195.20 EUR