+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PDU9C03

Plug socket strip: supply; Sockets: 9; 250VAC; 16A; black; 2m


Manufacturer: LOGILINK

Manufacturer part number:
PDU9C03
TME Symbol:
PDU9C03

Specification

Manufacturer
LOGILINK
Type of plug socket strip
supply
Number of sockets
9
Max. operating voltage
250V AC
Max. operating current
16A
Colour
black
Power lead length
2m
Overvoltege protection plug socket strip features
  • LED indication
  • mounting bracket for mounting in 19" rack
  • Schuko sockets type
Gross weight940.6 g
Certificates
EAN code4052792046571
See other products in this category: Socket Strips LOGILINK,
*
PDU9C03
172 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.22 EURGross price for quantities from 1 pcs - 22.22 EUR
Net price for quantities from 5 pcs - 20.74 EURGross price for quantities from 5 pcs - 20.74 EUR
Net price for quantities from 10 pcs - 19.26 EURGross price for quantities from 10 pcs - 19.26 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs