+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PDU9F03

Plug socket strip: supply; Sockets: 9; 230VAC; 16A; black; 2m; IP20


Manufacturer: LOGILINK

Manufacturer part number:
PDU9F03
TME Symbol:
PDU9F03

Specification

Manufacturer
LOGILINK
Type of plug socket strip
supply
Number of sockets
9
Max. operating voltage
230V AC
Max. operating current
16A
Colour
black
Power lead length
2m
IP rating
IP20
Overvoltege protection plug socket strip features
  • LED indication
  • mounting bracket for mounting in 19" rack
Gross weight876.8 g
Certificates
EAN code4052792075557
See other products in this category: Socket Strips LOGILINK,
*
PDU9F03
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.37 EURGross price for quantities from 1 pcs - 18.37 EUR
Net price for quantities from 5 pcs - 17.15 EURGross price for quantities from 5 pcs - 17.15 EUR
Net price for quantities from 10 pcs - 15.92 EURGross price for quantities from 10 pcs - 15.92 EUR