+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PH100

Meter: pH; LCD; 0÷14pH; -5÷90°C; IP57; Measurement memory: 15


Manufacturer: EXTECH

Manufacturer part number:
PH100
TME Symbol:
PH100

Specification

Manufacturer
EXTECH
Type of meter
pH
Kind of display used
LCD
Measuring range
0...14pH
Measurement accuracy
±0,01pH
Measuring resolution
0,01 pH
Temperature measuring range
-5...90°C
Temperature measurement accuracy
±1°C @(-5°C...50°C), ±3°C @(50°C...90°C)
Temperature measurement resolution
0.1°C
IP rating
IP57
Body dimensions
172.7x40.6x35.6mm
Weight with battery
110g
Standard equipment
pH electrode
Measurement
temperature
Measurement memory
15
Bargraph
yes
Power supply
  • battery CR2032 3V x4
Measuring instrument features
  • 3-point pH buffers calibration (4, 7, 10)
  • automatic power-off
  • automatic temperature compensation
  • HOLD function
  • low battery indicator
  • pH electrode calibration
  • possibility of connecting electrodes for ORP and chlorine measurements
  • simulataneously measures pH and temperature
Battery/ rechargeable battery
  • battery CR2032 3V x4
Gross weight236.85 g

WATCH VIDEO

See other products in this category: pH Meters and Testers EXTECH
*
PH100
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.