+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHA.0B.305.CLLD56

Connector: circular; plug; PIN: 5; female; industrial; 0B; straight


Manufacturer: LEMO

Manufacturer part number:
PHA.0B.305.CLLD56
TME Symbol:
PHA.0B.305.CLLD56

Specification

Manufacturer
LEMO
Type of connector
circular
Connector
plug
Number of pins
5
Kind of connector
female
Connector family
industrial
Manufacturer series
0B
Spatial orientation
straight
IP rating
IP50
Electrical mounting
soldering
Mechanical mounting
for cable
Polarisation
A
Locking system
internal bayonet, push-pull
Current rating
6.5A
Wire cross-section
0.34mm2
Cable external diameter
5.3...5.6mm
Gross weight20 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
PHA.0B.305.CLLD56
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 45.61 GBPGross price for quantities from 1 pcs - 45.61 GBP
Net price for quantities from 5 pcs - 41.04 GBPGross price for quantities from 5 pcs - 41.04 GBP
Net price for quantities from 10 pcs - 36.49 GBPGross price for quantities from 10 pcs - 36.49 GBP
Net price for quantities from 50 pcs - 31.93 GBPGross price for quantities from 50 pcs - 31.93 GBP