+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHC-01

Fuse holder; cylindrical fuses; PCB,THT; 5x20mm; 6.3A; UL94V-0


Manufacturer: OPTIFUSE

Manufacturer part number:
PHC-01
TME Symbol:
PHC-01

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
PCB, THT
Fuse size
5x20mm
Maximum current
6.3A
Body material
thermoplastic
Flammability rating
UL94V-0
Contact plating
nickel plated
Contact material
copper
Rated voltage
0.25kV
Gross weight7.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB Fuseholders OPTIFUSE,
*
PHC-01
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 9.53 USDGross price for quantities from 100 pcs - 9.53 USD
Net price for quantities from 200 pcs - 8.50 USDGross price for quantities from 200 pcs - 8.50 USD