+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: PEAKTECH
Manufacturer | PEAKTECH | |
Type of meter | digital multimeter | |
Measurement | AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance | |
Kind of display used | LCD | |
Display parameters | 3,75 digit (3999) | |
DC voltage measuring range | 400mV/4V/40V/400V/600V | |
DC voltage measuring accuracy | ±(1% + 3 digit) @(400mV...400V), ±(1% + 8 digit) @(0V...400mV), ±(1.2% + 3 digit) @(400V...600V) | |
AC voltage measuring range | 4V/40V/400V/600V | |
AC voltage measuring accuracy | ±(1% + 5 digit) @(0V...400V), ±(1.2% + 5 digit) @(400V...600V) | |
DC current measuring range | 0.4mA/4mA/40mA/400mA | |
DC current measuring accuracy | ±(1% + 3 digit) @(0A...400µA), ±(1.5% + 3 digit) @(400µA...400mA) | |
AC current measuring range | 0.4mA/4mA/40mA/400mA | |
True effective value measurement | True RMS | |
Resistance measuring range | 0.4kΩ/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ | |
Capacitance measuring range | 40nF/400nF/4µF/40µF/400µF/4mF | |
Capacitance measuring accuracy | ±(3%+5 digit) @ 40nF...40µF, ±(4%+5 digit) @ 40µF...400µF, ±(5%+5 digit) @ 400µF...4mF, ±(5%+35 digit) @ 40nF | |
Frequency measuring range | 9.999Hz/99.99Hz/999.9Hz/9.999kHz | |
Frequency measuring accuracy | ±(1%+5 digit) | |
Diode test | 300µA @3.2V | |
Test | circuit continuity, diodes | |
Continuity test | acoustic indication, <50Ω | |
Conform to the norm | CAT III 600V | |
Dimensions (W x H x D) | 121x67x35mm |