+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

P 2525

Tester: phase sequence; LED; 120÷400VAC; Freq: 45÷70Hz


Manufacturer: PEAKTECH

Manufacturer part number:
P 2525
TME Symbol:
PKT-P2525

Specification

Manufacturer
PEAKTECH
Type of tester
phase sequence
Kind of display used
LED
Phase-to-phase voltage range for phase sequence indication
120...400V AC
Phase-to-phase voltage range for phase sequence indication
1...400V AC
Operating frequency
45...70Hz
Body dimensions
69x130x32mm
Weight without batteries
130g
Conform to the norm
CAT III 300V EN 61010
Measurement
motor's rotation direction, phase sequence
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • 3 crocodile clips
  • case
  • test leads ( 3pcs.)
  • user's manual
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight526.81 g

WATCH VIDEO

See other products in this category: Phase Sequence Indicators PEAKTECH,
*
P 2525
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 51.27 USDGross price for quantities from 1 pcs - 51.27 USD