+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM100

Digital multimeter; LCD; (6000); VDC: 6V,60V,450V; 0÷40°C


Manufacturer: TEMPO

Manufacturer part number:
PM100
TME Symbol:
PM100

Specification

Manufacturer
TEMPO
Type of meter
digital multimeter
Measurement
AC voltage, capacitance, continuity, DC voltage, frequency, resistance, touch voltage
Kind of display used
LCD
Display parameters
(6000)
DC voltage measuring range
6V/60V/450V
DC voltage measuring accuracy
±(0.5% + 3mV) @6V, ±(1% + 50mV) @60V, ±(1.2% + 500mV) @450V
AC voltage measuring range
6V/60V/450V
AC voltage measuring accuracy
±(0.5% + 3mV) @6V, ±(1% + 50mV) @60V, ±(1.2% + 500mV) @450V
Resistance measuring range
6kΩ/60kΩ/600kΩ/6MΩ
Capacitance measuring range
100nF/1µF/10µF/100µF
Capacitance measuring accuracy
±(3.5% + 0.6nF) @ 100nF, ±(3.5% + 6nF) @ 1000nF, ±(3.5% + 0.06µF) @ 10µF, ±(3.5% + 0.6µF) @ 100µF
Operating temperature
0...40°C
Pollution degree
2
Storage temperature
-20...60°C
Standard equipment
soft case
Conform to the norm
CAT II 450V CAT III 300V EN 61010
Measuring instrument features
permanently connected test leads
Engineering PN
55500083
Resistance measuring accuracy
  • ±(1%+40Ω)@(60kΩ)
  • ±(1%+400Ω)@(600kΩ)
  • ±(1.2%+6Ω)@(6kΩ)
  • ±(2%+4kΩ)@(6MΩ)
Power supply
  • battery CR2032 3V x1
Battery/ rechargeable battery
  • none
Gross weight175.28 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Portable digital multimeters TEMPO,
*
PM100
1 in TME stock
Net price for quantities from 1 pcs - 55.13 EURGross price for quantities from 1 pcs - 55.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.