+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM3-PRAD

Indicator: LED; amber; 8÷48VDC; PM3; plastic; 5.8mm; 45mcd

Manufacturer: BIVAR

Manufacturer part number:
PM3-PRAD
TME Symbol:
PM3-PRAD

Specification

Manufacturer
BIVAR
Type of light indictaor
LED
Lamp colour
amber
Operating voltage
8...48V DC
Manufacturer series
PM3
Body material
plastic
LED diameter
5.8mm
Luminosity
45mcd
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BIVAR,
See other products from this series.:
*
PM3-PRAD
0 in TME stock
Net price for quantities from 1 pcs - 11.55 EURGross price for quantities from 1 pcs - 11.55 EUR
Net price for quantities from 25 pcs - 10.80 EURGross price for quantities from 25 pcs - 10.80 EUR
Net price for quantities from 100 pcs - 10.43 EURGross price for quantities from 100 pcs - 10.43 EUR
Net price for quantities from 500 pcs - 9.69 EURGross price for quantities from 500 pcs - 9.69 EUR
No. of pieces (Multiplicity: 1)