+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM3-PRRD

Indicator: LED; red; 8÷48VDC; PM3; plastic; 5.8mm; 18mcd


Manufacturer: BIVAR

Manufacturer part number:
PM3-PRRD
TME Symbol:
PM3-PRRD

Specification

Manufacturer
BIVAR
Type of light indictaor
LED
Lamp colour
red
Operating voltage
8...48V DC
Manufacturer series
PM3
Body material
plastic
LED diameter
5.8mm
Luminosity
18mcd
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BIVAR,
See other products from this series.:
*
PM3-PRRD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.49 EURGross price for quantities from 1 pcs - 11.49 EUR
Net price for quantities from 25 pcs - 10.75 EURGross price for quantities from 25 pcs - 10.75 EUR
Net price for quantities from 100 pcs - 10.38 EURGross price for quantities from 100 pcs - 10.38 EUR
Net price for quantities from 500 pcs - 9.64 EURGross price for quantities from 500 pcs - 9.64 EUR