+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 26.07.2026 at 02:00 AM - 04:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | BIVAR | |
Type of light indictaor | LED | |
Lamp colour | red/green | |
Operating voltage | 2V DC, 2.1V DC | |
Manufacturer series | PM3/PM5 | |
Leads | cables | |
Lead length | 50mm | |
Body material | plastic | |
LED diameter | 3mm | |
Luminosity | 6mcd |