+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM3UOC

Indicator: LED; orange; 1.8VDC; PM3; plastic; 3mm; 300mcd


Manufacturer: BIVAR

Manufacturer part number:
PM3UOC
TME Symbol:
PM3UOC

Specification

Manufacturer
BIVAR
Type of light indictaor
LED
Lamp colour
orange
Operating voltage
1.8V DC
Manufacturer series
PM3
Body material
plastic
LED diameter
3mm
Luminosity
300mcd
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BIVAR,
See other products from this series.:
*
PM3UOC
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.43 USDGross price for quantities from 1 pcs - 0.43 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD