+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM53-BC

Indicator: LED; red/green; 2÷2.1VDC; PM53; plastic; 5mm; 35mcd


Manufacturer: BIVAR

Manufacturer part number:
PM53-BC
TME Symbol:
PM53-BC

Specification

Manufacturer
BIVAR
Type of light indictaor
LED
Lamp colour
red/green
Operating voltage
2...2.1V DC
Manufacturer series
PM53
Body material
plastic
LED diameter
5mm
Luminosity
35mcd
Gross weight0.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BIVAR,
See other products from this series.:
*
PM53-BC
77 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.67 EURGross price for quantities from 1 pcs - 0.67 EUR
Net price for quantities from 25 pcs - 0.62 EURGross price for quantities from 25 pcs - 0.62 EUR
Net price for quantities from 100 pcs - 0.61 EURGross price for quantities from 100 pcs - 0.61 EUR
Net price for quantities from 500 pcs - 0.56 EURGross price for quantities from 500 pcs - 0.56 EUR