+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM53-KNBC

Indicator: LED; blue; 2VDC,2.1VDC; PM53; plastic; 9.1mm; 12mcd


Manufacturer: BIVAR

Manufacturer part number:
PM53-KNBC
TME Symbol:
PM53-KNBC

Specification

Manufacturer
BIVAR
Type of light indictaor
LED
Lamp colour
blue
Operating voltage
2V DC, 2.1V DC
Manufacturer series
PM53
Body material
plastic
LED diameter
9.1mm
Luminosity
12mcd
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BIVAR,
See other products from this series.:
*
PM53-KNBC
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.21 EURGross price for quantities from 1 pcs - 3.21 EUR
Net price for quantities from 25 pcs - 3.00 EURGross price for quantities from 25 pcs - 3.00 EUR
Net price for quantities from 100 pcs - 2.90 EURGross price for quantities from 100 pcs - 2.90 EUR
Net price for quantities from 500 pcs - 2.70 EURGross price for quantities from 500 pcs - 2.70 EUR