+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM5GD

Indicator: LED; green; 2.1VDC; PM5; plastic; 5mm; 25mcd

Manufacturer: BIVAR

Manufacturer part number:
PM5GD
TME Symbol:
PM5GD

Specification

Manufacturer
BIVAR
Type of light indictaor
LED
Lamp colour
green
Operating voltage
2.1V DC
Manufacturer series
PM5
Body material
plastic
LED diameter
5mm
Luminosity
25mcd
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BIVAR,
See other products from this series.:
*
PM5GD
0 in TME stock
Net price for quantities from 1 pcs - 0.28 GBPGross price for quantities from 1 pcs - 0.28 GBP
Net price for quantities from 25 pcs - 0.26 GBPGross price for quantities from 25 pcs - 0.26 GBP
Net price for quantities from 100 pcs - 0.26 GBPGross price for quantities from 100 pcs - 0.26 GBP
Net price for quantities from 500 pcs - 0.23 GBPGross price for quantities from 500 pcs - 0.23 GBP
No. of pieces (Multiplicity: 1)