+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PMV6DW2BBLU

Switch: vandal resistant; Pos: 2; SPST-NO; PMV6; 12A/250VAC; IP67


Manufacturer: E-SWITCH

Manufacturer part number:
PMV6DW2BBLU
TME Symbol:
PMV6DW2BBLU

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
PMV6
AC contacts rating @R
12A / 250V AC
DC contacts rating @R
2A / 24V DC
IP rating
IP67
Switching method
OFF-(ON)
Illumination
none
Illumination voltage
24V DC
Leads
cables
Lead length
0.5m
Electrical life
10000 cycles
Max. contact resistance:
100mΩ
Operating Force
7N
Button shape
round
Mounting hole dimensions
Ø16mm
Body colour
black
Actuator colour
blue
Button marking
blank
Min. insulation resistance
0.1GΩ
Panel thickness
1...7mm
Mounting
on panel
Body dimensions
Ø19.8x19.7mm
Button height
4.5mm
Key stroke
1.5mm
Operating temperature
-20...65°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PMV6DW2BBLU
0 in TME stock
Net price for quantities from 100 pcs - 10.96 EURGross price for quantities from 100 pcs - 10.96 EUR
Net price for quantities from 260 pcs - 10.50 EURGross price for quantities from 260 pcs - 10.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.