+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PMV6DW2BRED

Switch: vandal resistant; Pos: 2; SPST; PMV6; 2A/24VDC; IP67; 500mm


Manufacturer: E-SWITCH

Manufacturer part number:
PMV6DW2BRED
TME Symbol:
PMV6DW2BRED

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
Manufacturer series
PMV6
DC contacts rating @R
2A / 24V DC
IP rating
IP67
Switching method
OFF-(ON)
Illumination
none
Leads
cables
Lead length
0.5m
Electrical life
10000 cycles
Max. contact resistance:
100mΩ
Operating Force
7N
Button shape
convex, round
Mounting hole dimensions
Ø16mm
Body colour
black
Actuator colour
red
Min. insulation resistance
0.1GΩ
Panel thickness
1...7mm
Mounting
on panel
Body dimensions
Ø19.8x18.5mm
Key stroke
1.5mm
Operating temperature
-20...65°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PMV6DW2BRED
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 50.
Multiple of: 1.
Net price for quantities from 50 pcs - 14.70 USDGross price for quantities from 50 pcs - 14.70 USD