+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PMV6DW3BYEL

Switch: vandal resistant; Pos: 2; SPST; 2A/24VDC; IP67; ON-(OFF)


Manufacturer: E-SWITCH

Manufacturer part number:
PMV6DW3BYEL
TME Symbol:
PMV6DW3BYEL

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
2A / 24V DC
IP rating
IP67
Switching method
ON-(OFF)
Illumination
none
Leads
cables
Lead length
0.5m
Electrical life
10000 cycles
Max. contact resistance:
50mΩ
Operating Force
7N
Button shape
convex
Mounting hole dimensions
Ø16mm
Min. insulation resistance
0.1GΩ
Panel thickness
max. 1mm
Mounting
on panel
Key stroke
1.5mm
Operating temperature
-20...65°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
*
PMV6DW3BYEL
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 11.16 EURGross price for quantities from 100 pcs - 11.16 EUR