+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

8000004229

Enclosure: junction box; X: 160mm; Y: 160mm; Z: 90mm; polyester


Manufacturer: WEIDMÜLLER

Manufacturer part number:
8000004229

Alternative designations: KLIPPON POK51 M20WCSS E

TME Symbol:
POK51-M20WCSS-E

Specification

Manufacturer
WEIDMÜLLER
Type of enclosure
junction box
Dimension X
160mm
Dimension Y
160mm
Dimension Z
90mm
Enclosure material
polyester
Body colour
black
Manufacturer series
Klippon® POK EX
Cover colour
black
Kit contents
screw terminals
Conform to the norm
ATEX II 2GD T85°C Ex e ll T6
Number of gland holes
8
Fastening thread
M20x1,5
Gross weight1.691 kg
Certificates
See other products in this category: Junction boxes WEIDMÜLLER,
See other products from this series.:
*
8000004229
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 352.21 USDGross price for quantities from 1 pcs - 352.21 USD
Net price for quantities from 5 pcs - 332.28 USDGross price for quantities from 5 pcs - 332.28 USD
Net price for quantities from 10 pcs - 310.13 USDGross price for quantities from 10 pcs - 310.13 USD