+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SWITCH COMPONENTS | |
Type of switch | push-pull | |
Number of positions | 2 | |
Stable positions number | 2 | |
DC contacts rating @R | 75A / 28V DC | |
Actuator colour | black | |
Illumination | none | |
Leads | solder lugs | |
Mounting | on panel | |
Switching method | ON-OFF | |
Button shape | prominent, round | |
Manufacturer series | PP | |
Contact material | copper alloy | |
Contacts configuration | SPST | |
Max. contact resistance: | 50mΩ | |
Min. insulation resistance | 0.1GΩ | |
Body colour | silver | |
Operating temperature | -25...85°C |